Documentos Técnicos
Especificações
Brand
VishayTechnology
MnO2
Capacitance
10µF
Voltage
35V dc
Mounting Type
Through Hole
Lead Pitch
2.5mm
Tolerance
±20%
Height
11mm
Dimensions
6 (Dia.) x 11mm
Series
489D
Maximum Operating Temperature
+85°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Dissipation Factor
8%
Terminal Type
Through Hole
Diameter
6mm
Tolerance Minus
-20%
Leakage Current
5.2 μA
Detalhes do produto
489D Series
R$ 16.450,00
R$ 32,90 Each (In a Bag of 500) (Sem VAT)
500
R$ 16.450,00
R$ 32,90 Each (In a Bag of 500) (Sem VAT)
500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
VishayTechnology
MnO2
Capacitance
10µF
Voltage
35V dc
Mounting Type
Through Hole
Lead Pitch
2.5mm
Tolerance
±20%
Height
11mm
Dimensions
6 (Dia.) x 11mm
Series
489D
Maximum Operating Temperature
+85°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Dissipation Factor
8%
Terminal Type
Through Hole
Diameter
6mm
Tolerance Minus
-20%
Leakage Current
5.2 μA
Detalhes do produto