Vishay 534 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-103

Nº de Estoque RS: 850-9794Marca: VishayPart Number: 534-1-1-103
brand-logo
Ver tudo em Potenciometros

Documentos Técnicos

Especificações

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Turret

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

534

Tolerance

±5%

País de Origem

Mexico

Detalhes do produto

Vishay 534 Series Wirewound Potentiometers - 10 Turns

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 557,22

R$ 557,22 Each (Sem VAT)

Vishay 534 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-103

R$ 557,22

R$ 557,22 Each (Sem VAT)

Vishay 534 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-103
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 557,22
10 - 24R$ 526,10
25 - 49R$ 482,47
50 - 99R$ 428,45
100+R$ 396,29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Turret

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

534

Tolerance

±5%

País de Origem

Mexico

Detalhes do produto

Vishay 534 Series Wirewound Potentiometers - 10 Turns

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em