Vishay Single Layer Ceramic Capacitor (SLCC) 10nF 3kV dc ±20% Y5V Dielectric, 564R, Through Hole +105°C Max Op. Temp.

Nº de Estoque RS: 831-3171Marca: VishayPart Number: 564R30GASS10
brand-logo
Ver tudo em Single Layer Ceramic Capacitors

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

10nF

Voltage

3kV dc

Mounting Type

Through Hole

Series

564R

Tolerance

±20%

Dielectric

Y5V

Diameter

18.3mm

Depth

4.7mm

Dimensions

18.3 (Dia.) x 50.3mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Radial

Capacitor Family

Single Layer

Dielectric Material Family

Ceramic

País de Origem

Czech Republic

Detalhes do produto

564R Series Ceramic Capacitors

The Vishay 564R series of singlelayer DC ceramic disc capacitors are designed for use in lighting ballasts, SMPS and other DC applications where high stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.

X7R Dielectric

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 40,92

R$ 40,92 Each (Sem VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 10nF 3kV dc ±20% Y5V Dielectric, 564R, Through Hole +105°C Max Op. Temp.

R$ 40,92

R$ 40,92 Each (Sem VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 10nF 3kV dc ±20% Y5V Dielectric, 564R, Through Hole +105°C Max Op. Temp.
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 40,92
25 - 49R$ 35,28
50 - 99R$ 33,60
100 - 249R$ 30,11
250+R$ 28,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

10nF

Voltage

3kV dc

Mounting Type

Through Hole

Series

564R

Tolerance

±20%

Dielectric

Y5V

Diameter

18.3mm

Depth

4.7mm

Dimensions

18.3 (Dia.) x 50.3mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-25°C

Terminal Type

Radial

Capacitor Family

Single Layer

Dielectric Material Family

Ceramic

País de Origem

Czech Republic

Detalhes do produto

564R Series Ceramic Capacitors

The Vishay 564R series of singlelayer DC ceramic disc capacitors are designed for use in lighting ballasts, SMPS and other DC applications where high stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.

X7R Dielectric

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more