Vishay 10μF MnO2 Tantalum Capacitor 20V dc, 593D Series

Nº de Estoque RS: 684-4459Marca: VishayPart Number: 593D106X9020B2TE3Distrelec Article No.: 30132043
brand-logo
Ver tudo em Capacitadores de Tantalo

Documentos Técnicos

Especificações

Brand

Vishay

Technology

MnO2

Capacitance

10µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

593D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

2 μA

Dissipation Factor

6%

Detalhes do produto

593D Series

The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T494 Series
R$ 5,68Each (In a Pack of 10) (Sem VAT)
KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T494 Series
P.O.A.Each (Supplied on a Reel) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 101,00

R$ 10,10 Each (In a Pack of 10) (Sem VAT)

Vishay 10μF MnO2 Tantalum Capacitor 20V dc, 593D Series
Selecione o tipo de embalagem

R$ 101,00

R$ 10,10 Each (In a Pack of 10) (Sem VAT)

Vishay 10μF MnO2 Tantalum Capacitor 20V dc, 593D Series
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T494 Series
R$ 5,68Each (In a Pack of 10) (Sem VAT)
KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T494 Series
P.O.A.Each (Supplied on a Reel) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Vishay

Technology

MnO2

Capacitance

10µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

593D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

2 μA

Dissipation Factor

6%

Detalhes do produto

593D Series

The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T494 Series
R$ 5,68Each (In a Pack of 10) (Sem VAT)
KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T494 Series
P.O.A.Each (Supplied on a Reel) (Sem VAT)