Vishay 220μF MnO2 Tantalum Capacitor 10V dc, 593D Series

Nº de Estoque RS: 684-4556Marca: VishayPart Number: 593D227X9010E2TE3Distrelec Article No.: 30132059
brand-logo
Ver tudo em Capacitadores de Tantalo

Documentos Técnicos

Especificações

Brand

Vishay

Technology

MnO2

Capacitance

220µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

100mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4mm

Dimensions

7.3 x 4.3 x 4mm

Series

593D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

22 μA

Dissipation Factor

8%

Detalhes do produto

593D Series

The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 183,00

R$ 36,60 Each (In a Pack of 5) (Sem VAT)

Vishay 220μF MnO2 Tantalum Capacitor 10V dc, 593D Series
Selecione o tipo de embalagem

R$ 183,00

R$ 36,60 Each (In a Pack of 5) (Sem VAT)

Vishay 220μF MnO2 Tantalum Capacitor 10V dc, 593D Series

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 36,60R$ 183,00
50 - 120R$ 29,70R$ 148,50
125 - 245R$ 28,26R$ 141,30
250 - 495R$ 24,88R$ 124,40
500+R$ 23,29R$ 116,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Technology

MnO2

Capacitance

220µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

100mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4mm

Dimensions

7.3 x 4.3 x 4mm

Series

593D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

22 μA

Dissipation Factor

8%

Detalhes do produto

593D Series

The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more