Documentos Técnicos
Especificações
Brand
VishayDiode Configuration
Stud Anode
Number of Elements per Chip
1
Mounting Type
Thread Mount
Maximum Continuous Forward Current
70A
Package Type
DO-5
Peak Reverse Repetitive Voltage
400V
Diode Technology
Silicon Junction
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.35V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+180 °C
Length
20.08mm
Width
17.4mm
Height
22.9mm
Dimensions
22.9 x 20.08 x 17.4mm
Peak Non-Repetitive Forward Surge Current
1.3kA
Detalhes do produto
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
R$ 10.942,00
R$ 109,42 Each (In a Bag of 100) (Sem VAT)
100
R$ 10.942,00
R$ 109,42 Each (In a Bag of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
VishayDiode Configuration
Stud Anode
Number of Elements per Chip
1
Mounting Type
Thread Mount
Maximum Continuous Forward Current
70A
Package Type
DO-5
Peak Reverse Repetitive Voltage
400V
Diode Technology
Silicon Junction
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.35V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+180 °C
Length
20.08mm
Width
17.4mm
Height
22.9mm
Dimensions
22.9 x 20.08 x 17.4mm
Peak Non-Repetitive Forward Surge Current
1.3kA
Detalhes do produto
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.