Vishay 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial

Nº de Estoque RS: 736-8808Marca: VishayPart Number: A103K15X7RF5TAAV
brand-logo

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

10nF

Voltage

50V dc

Mounting Type

Axial

Dielectric

X7R

Tolerance

±10%

Dimensions

2.5 (Dia.) x 3.8mm

Length

3.8mm

Series

A103K

Terminal Type

Through Hole

Detalhes do produto

Mono-Axial Dipped Capacitor

The Vishay A series of axial leaded multilayer ceramic capacitors are designed for general purpose use. They are a highly reliable range of capacitors made of a yellow coloured flame retardant epoxy resin, and 100% tinned copper clad steel wire lead.

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Informações de estoque temporariamente indisponíveis.

R$ 84,50

R$ 1,69 Each (In a Pack of 50) (Sem VAT)

Vishay 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial

R$ 84,50

R$ 1,69 Each (In a Pack of 50) (Sem VAT)

Vishay 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

10nF

Voltage

50V dc

Mounting Type

Axial

Dielectric

X7R

Tolerance

±10%

Dimensions

2.5 (Dia.) x 3.8mm

Length

3.8mm

Series

A103K

Terminal Type

Through Hole

Detalhes do produto

Mono-Axial Dipped Capacitor

The Vishay A series of axial leaded multilayer ceramic capacitors are designed for general purpose use. They are a highly reliable range of capacitors made of a yellow coloured flame retardant epoxy resin, and 100% tinned copper clad steel wire lead.

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits