Vishay 30V 200mA, Schottky Diode, 2-Pin SOD-323 BAT54WS-E3-08

Nº de Estoque RS: 700-3854Marca: VishayPart Number: BAT54WS-E3-08Distrelec Article No.: 30152078
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Brand

Vishay

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

600mA

Detalhes do produto

Small Signal Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi 30V 200mA, Schottky Diode, 2-Pin SOD-323 BAT54HT1G
R$ 2,65Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 131,50

R$ 2,63 Each (In a Pack of 50) (Sem VAT)

Vishay 30V 200mA, Schottky Diode, 2-Pin SOD-323 BAT54WS-E3-08
Selecione o tipo de embalagem

R$ 131,50

R$ 2,63 Each (In a Pack of 50) (Sem VAT)

Vishay 30V 200mA, Schottky Diode, 2-Pin SOD-323 BAT54WS-E3-08
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi 30V 200mA, Schottky Diode, 2-Pin SOD-323 BAT54HT1G
R$ 2,65Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Vishay

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

600mA

Detalhes do produto

Small Signal Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi 30V 200mA, Schottky Diode, 2-Pin SOD-323 BAT54HT1G
R$ 2,65Each (In a Pack of 10) (Sem VAT)