Vishay MKP 336 Polypropylene Film Capacitor, 310 V ac, 630 V dc, ±20%, 220nF, Through Hole

Nº de Estoque RS: 378-653Marca: VishayPart Number: BFC233620224
brand-logo
Ver tudo em Film Capacitors

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

220nF

Voltage

310 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

MKP 336

Lead Pitch

15mm

Length

17.5mm

Depth

7mm

Height

13.5mm

Dimensions

17.5 x 7 x 13.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-55°C

Detalhes do produto

Series 336 - 275 Vac

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Standards

EN132400, UL1414, IEC 384-14 2nd edition,CSA-C22.2-M90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 142,75

R$ 28,55 Each (In a Pack of 5) (Sem VAT)

Vishay MKP 336 Polypropylene Film Capacitor, 310 V ac, 630 V dc, ±20%, 220nF, Through Hole

R$ 142,75

R$ 28,55 Each (In a Pack of 5) (Sem VAT)

Vishay MKP 336 Polypropylene Film Capacitor, 310 V ac, 630 V dc, ±20%, 220nF, Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 28,55R$ 142,75
50 - 120R$ 19,72R$ 98,60
125 - 245R$ 19,12R$ 95,60
250 - 495R$ 17,92R$ 89,60
500+R$ 12,14R$ 60,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

220nF

Voltage

310 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

MKP 336

Lead Pitch

15mm

Length

17.5mm

Depth

7mm

Height

13.5mm

Dimensions

17.5 x 7 x 13.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-55°C

Detalhes do produto

Series 336 - 275 Vac

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Standards

EN132400, UL1414, IEC 384-14 2nd edition,CSA-C22.2-M90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em