Vishay, 15V Zener Diode ± 2% 0.42 W SMT 3-Pin SOT-23

Nº de Estoque RS: 180-8240Marca: VishayPart Number: BZX84C15-E3-08
brand-logo
Ver tudo em Diodo Zener

Documentos Técnicos

Especificações

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

15V

Mounting Type

Surface Mount

Maximum Power Dissipation

0.42 W

Package Type

SOT-23

Zener Type

Small Signal

Zener Voltage Tolerance

± 2%

Pin Count

3

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (On a Reel of 3000) (Sem VAT)

Vishay, 15V Zener Diode ± 2% 0.42 W SMT 3-Pin SOT-23

P.O.A.

Each (On a Reel of 3000) (Sem VAT)

Vishay, 15V Zener Diode ± 2% 0.42 W SMT 3-Pin SOT-23
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

15V

Mounting Type

Surface Mount

Maximum Power Dissipation

0.42 W

Package Type

SOT-23

Zener Type

Small Signal

Zener Voltage Tolerance

± 2%

Pin Count

3

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more