Vishay, 12V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41

Nº de Estoque RS: 159-6556Marca: VishayPart Number: BZX85B12-TR
brand-logo
Ver tudo em Diodo Zener

Documentos Técnicos

Especificações

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

12V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

<9Ω

Maximum Reverse Leakage Current

<500nA

Dimensions

2.6 (Dia.) x 4.1mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.085%/°C

País de Origem

China

Detalhes do produto

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
R$ 0,70Each (In a Bag of 1000) (Sem VAT)
Vishay, 12V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
R$ 1,08Each (On a Reel of 5000) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 6.250,00

R$ 1,25 Each (On a Reel of 5000) (Sem VAT)

Vishay, 12V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41

R$ 6.250,00

R$ 1,25 Each (On a Reel of 5000) (Sem VAT)

Vishay, 12V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
5000 - 5000R$ 1,25R$ 6.250,00
10000+R$ 1,21R$ 6.050,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
R$ 0,70Each (In a Bag of 1000) (Sem VAT)
Vishay, 12V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
R$ 1,08Each (On a Reel of 5000) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

12V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

<9Ω

Maximum Reverse Leakage Current

<500nA

Dimensions

2.6 (Dia.) x 4.1mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.085%/°C

País de Origem

China

Detalhes do produto

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
R$ 0,70Each (In a Bag of 1000) (Sem VAT)
Vishay, 12V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
R$ 1,08Each (On a Reel of 5000) (Sem VAT)