Vishay, 27V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41

Nº de Estoque RS: 812-8682Marca: VishayPart Number: BZX85B27-TR
brand-logo
Ver tudo em Diodo Zener

Documentos Técnicos

Especificações

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

27V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

8mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

500nA

Dimensions

2.6 (Dia.) x 4.1mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.095%/°C

País de Origem

China

Detalhes do produto

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay, 27V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
R$ 1,13Each (On a Reel of 5000) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 304,00

R$ 1,52 Each (In a Pack of 200) (Sem VAT)

Vishay, 27V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
Selecione o tipo de embalagem

R$ 304,00

R$ 1,52 Each (In a Pack of 200) (Sem VAT)

Vishay, 27V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
200 - 200R$ 1,52R$ 304,00
400 - 800R$ 1,49R$ 298,00
1000 - 1800R$ 1,46R$ 292,00
2000 - 4800R$ 1,38R$ 276,00
5000+R$ 1,33R$ 266,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay, 27V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
R$ 1,13Each (On a Reel of 5000) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

27V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

8mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

500nA

Dimensions

2.6 (Dia.) x 4.1mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.095%/°C

País de Origem

China

Detalhes do produto

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay, 27V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
R$ 1,13Each (On a Reel of 5000) (Sem VAT)