Vishay, 5.1V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41

Nº de Estoque RS: 812-8715Marca: VishayPart Number: BZX85B5V1-TR
brand-logo
Ver tudo em Diodo Zener

Documentos Técnicos

Especificações

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

45mA

Maximum Zener Impedance

10Ω

Maximum Reverse Leakage Current

1µA

Dimensions

2.6 (Dia.) x 4.1mm

Typical Voltage Temperature Coefficient

0.04%/°C

Maximum Operating Temperature

+175 °C

País de Origem

China

Detalhes do produto

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 200) (Sem VAT)

Vishay, 5.1V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 200) (Sem VAT)

Vishay, 5.1V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

45mA

Maximum Zener Impedance

10Ω

Maximum Reverse Leakage Current

1µA

Dimensions

2.6 (Dia.) x 4.1mm

Typical Voltage Temperature Coefficient

0.04%/°C

Maximum Operating Temperature

+175 °C

País de Origem

China

Detalhes do produto

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more