Vishay 25Ω, 0402 (1005M) Thin Film SMD Resistor ±5% 0.05W - CH0402-25RJFPT

Nº de Estoque RS: 684-2535PMarca: VishayPart Number: CH0402-25RJFPT
brand-logo
Ver tudo em Surface Mount Resistors

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

25Ω

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±5%

Power Rating

0.05W

Temperature Coefficient

±100ppm/°C

Series

CH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

País de Origem

France

Detalhes do produto

0402 Format CH Series (50GHz Microwave Resistors)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Vishay 25Ω, 0402 (1005M) Thin Film SMD Resistor ±5% 0.05W - CH0402-25RJFPT
Selecione o tipo de embalagem

P.O.A.

Vishay 25Ω, 0402 (1005M) Thin Film SMD Resistor ±5% 0.05W - CH0402-25RJFPT
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

25Ω

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±5%

Power Rating

0.05W

Temperature Coefficient

±100ppm/°C

Series

CH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

País de Origem

France

Detalhes do produto

0402 Format CH Series (50GHz Microwave Resistors)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more