Vishay 100Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W - CRCW0805100RJNEAIF

Nº de Estoque RS: 812-3675Marca: VishayPart Number: CRCW0805100RJNEAIF
brand-logo
Ver tudo em Surface Mount Resistors

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

100Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.125W

Temperature Coefficient

±200ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Detalhes do produto

0805 Pulse Proof Thick Film Chip Resistors, CRCW IF e3 Series - 0.125W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 91,00

R$ 3,64 Each (In a Bag of 25) (Sem VAT)

Vishay 100Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W - CRCW0805100RJNEAIF
Selecione o tipo de embalagem

R$ 91,00

R$ 3,64 Each (In a Bag of 25) (Sem VAT)

Vishay 100Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W - CRCW0805100RJNEAIF
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
25 - 100R$ 3,64R$ 91,00
125 - 225R$ 1,79R$ 44,75
250 - 600R$ 1,70R$ 42,50
625 - 1225R$ 1,62R$ 40,50
1250+R$ 0,83R$ 20,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

100Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.125W

Temperature Coefficient

±200ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Detalhes do produto

0805 Pulse Proof Thick Film Chip Resistors, CRCW IF e3 Series - 0.125W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em