Vishay Bridge Rectifier, 1A, 200V, 4-Pin

Nº de Estoque RS: 918-9250Marca: VishayPart Number: DF02M-E3/45
brand-logo
Ver tudo em Retificadores Ponte

Documentos Técnicos

Especificações

Brand

Vishay

Peak Average Forward Current

1A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

DF-M

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

8.51mm

Dimensions

8.51 x 6.5 x 3.3mm

Junction Capacitance

25pF

Height

3.3mm

Width

6.5mm

País de Origem

China

Detalhes do produto

Bridge Rectifiers for PCB Mounting, DFxxM, DFxxMA Series, Vishay Semiconductor

Approvals

UL, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay Bridge Rectifier, 1A, 200V, 4-Pin
P.O.A.Each (Supplied in a Tube) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 318,00

R$ 6,36 Each (In a Tube of 50) (Sem VAT)

Vishay Bridge Rectifier, 1A, 200V, 4-Pin

R$ 318,00

R$ 6,36 Each (In a Tube of 50) (Sem VAT)

Vishay Bridge Rectifier, 1A, 200V, 4-Pin
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay Bridge Rectifier, 1A, 200V, 4-Pin
P.O.A.Each (Supplied in a Tube) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Vishay

Peak Average Forward Current

1A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

DF-M

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

8.51mm

Dimensions

8.51 x 6.5 x 3.3mm

Junction Capacitance

25pF

Height

3.3mm

Width

6.5mm

País de Origem

China

Detalhes do produto

Bridge Rectifiers for PCB Mounting, DFxxM, DFxxMA Series, Vishay Semiconductor

Approvals

UL, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay Bridge Rectifier, 1A, 200V, 4-Pin
P.O.A.Each (Supplied in a Tube) (Sem VAT)