Vishay Bridge Rectifier, 1A, 1000V, 4-Pin

Nº de Estoque RS: 629-6005PMarca: VishayPart Number: DF10M-E3
brand-logo
Ver tudo em Retificadores Ponte

Documentos Técnicos

Especificações

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

DF-M

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

8.51 x 6.5 x 3.3mm

Length

8.51mm

Width

6.5mm

Height

3.3mm

Detalhes do produto

Bridge Rectifiers for PCB Mounting, DFxxM, DFxxMA Series, Vishay Semiconductor

Approvals

UL, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay Bridge Rectifier, 1A, 1000V, 4-Pin
R$ 6,19Each (In a Tube of 50) (Sem VAT)

P.O.A.

Each (Supplied in a Tube) (Sem VAT)

Vishay Bridge Rectifier, 1A, 1000V, 4-Pin
Selecione o tipo de embalagem

P.O.A.

Each (Supplied in a Tube) (Sem VAT)

Vishay Bridge Rectifier, 1A, 1000V, 4-Pin

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay Bridge Rectifier, 1A, 1000V, 4-Pin
R$ 6,19Each (In a Tube of 50) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

DF-M

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

8.51 x 6.5 x 3.3mm

Length

8.51mm

Width

6.5mm

Height

3.3mm

Detalhes do produto

Bridge Rectifiers for PCB Mounting, DFxxM, DFxxMA Series, Vishay Semiconductor

Approvals

UL, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Vishay Bridge Rectifier, 1A, 1000V, 4-Pin
R$ 6,19Each (In a Tube of 50) (Sem VAT)