DG201BDJ-E3 Vishay, Analogue Switch Quad SPST, 12 V, 15 V, 18 V, 24 V, 5 V, 9 V, 16-Pin PDIP

Nº de Estoque RS: 629-4885PMarca: VishayPart Number: DG201BDJ-E3
brand-logo
Ver tudo em Multiplexer & Demultiplexer ICs

Documentos Técnicos

Especificações

Brand

Vishay

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

21.33 x 7.11 x 3.81mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Detalhes do produto

Analogue Switches (Quad), DG2xx Series, Vishay Semiconductor

A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.

Switches and Multiplexers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

DG201BDJ-E3 Vishay, Analogue Switch Quad SPST, 12 V, 15 V, 18 V, 24 V, 5 V, 9 V, 16-Pin PDIP
Selecione o tipo de embalagem

P.O.A.

DG201BDJ-E3 Vishay, Analogue Switch Quad SPST, 12 V, 15 V, 18 V, 24 V, 5 V, 9 V, 16-Pin PDIP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Vishay

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

21.33 x 7.11 x 3.81mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Detalhes do produto

Analogue Switches (Quad), DG2xx Series, Vishay Semiconductor

A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.

Switches and Multiplexers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em