Vishay DG2735ADN-T1-GE4 Analogue SPDT Switch Dual SPDT 1.65 to 5.5 V, 10-Pin miniQFN

Nº de Estoque RS: 164-7579Marca: VishayPart Number: DG2735ADN-T1-GE4
brand-logo
Ver tudo em Multiplexer & Demultiplexer ICs

Documentos Técnicos

Especificações

Brand

Vishay

Pin Count

10

Mounting Type

Surface Mount

Package Type

miniQFN

Dimensions

1.9 x 1.5 x 0.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 23.610,00

R$ 7,87 Each (On a Reel of 3000) (Sem VAT)

Vishay DG2735ADN-T1-GE4 Analogue SPDT Switch Dual SPDT 1.65 to 5.5 V, 10-Pin miniQFN

R$ 23.610,00

R$ 7,87 Each (On a Reel of 3000) (Sem VAT)

Vishay DG2735ADN-T1-GE4 Analogue SPDT Switch Dual SPDT 1.65 to 5.5 V, 10-Pin miniQFN

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Pin Count

10

Mounting Type

Surface Mount

Package Type

miniQFN

Dimensions

1.9 x 1.5 x 0.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more