Documentos Técnicos
Especificações
Brand
VishayPin Count
16
Power Supply Type
Dual, Single
Mounting Type
Through Hole
Input Signal Type
Single Ended
Package Type
PDIP
Output Signal Type
Single Ended
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±9 V
Maximum Operating Temperature
+85 °C
Number of Channels per Chip
1
Minimum Operating Temperature
-40 °C
Dimensions
21.33 x 7.11 x 3.81mm
Height
3.81mm
Detalhes do produto
Analogue Switches (Single), Vishay Semiconductor
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.
Switches and Multiplexers, Vishay Semiconductor
R$ 61,82
R$ 61,82 Each (Sem VAT)
Padrão
1
R$ 61,82
R$ 61,82 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 61,82 |
10 - 49 | R$ 56,46 |
50 - 99 | R$ 54,23 |
100 - 249 | R$ 52,84 |
250+ | R$ 49,21 |
Documentos Técnicos
Especificações
Brand
VishayPin Count
16
Power Supply Type
Dual, Single
Mounting Type
Through Hole
Input Signal Type
Single Ended
Package Type
PDIP
Output Signal Type
Single Ended
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±9 V
Maximum Operating Temperature
+85 °C
Number of Channels per Chip
1
Minimum Operating Temperature
-40 °C
Dimensions
21.33 x 7.11 x 3.81mm
Height
3.81mm
Detalhes do produto
Analogue Switches (Single), Vishay Semiconductor
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.