Documentos Técnicos
Especificações
Brand
VishayPin Count
16
Mounting Type
Surface Mount
Package Type
TSSOP
Dimensions
5.1 x 4.5 x 1.05mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Detalhes do produto
Analogue Switches (Octal), Vishay Semiconductor
The DG408LE and DG508B are 8-channel single-ended Analogue Multiplexers designed to connect one of eight inputs to a common output.
The DG409LE and DG509B are dual 4-channel differential Analogue Multiplexers designed to connect one of four differential inputs to a common dual output.
Switches and Multiplexers, Vishay Semiconductor
R$ 212,70
R$ 42,54 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 212,70
R$ 42,54 Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
5
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
VishayPin Count
16
Mounting Type
Surface Mount
Package Type
TSSOP
Dimensions
5.1 x 4.5 x 1.05mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Detalhes do produto
Analogue Switches (Octal), Vishay Semiconductor
The DG408LE and DG508B are 8-channel single-ended Analogue Multiplexers designed to connect one of eight inputs to a common output.
The DG409LE and DG509B are dual 4-channel differential Analogue Multiplexers designed to connect one of four differential inputs to a common dual output.