Documentos Técnicos
Especificações
Brand
VishayResistance
220mΩ
Technology
Thick Film
Package/Case
TO-252
Tolerance
±5%
Power Rating
25W
Temperature Coefficient
±350ppm/°C
Series
DTO25
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
País de Origem
Czech Republic
Detalhes do produto
Vishay DTO25 Surface Mount Thick Film Power Resistors
Vishay DTO25 power resistors are constructed with a thick film element and tinned copper connections. Offering a wide resistance range from 0.016 Ω to 700kΩ, this series is non-inductive and the resistor remains isolated from the metal tab. With an AEC-Q200 qualification, these Vishay power resistors are suitable for automotive applications.
Non-Inductive - Surface Mount Package
R$ 93,02
R$ 93,02 Each (Sem VAT)
Padrão
1
R$ 93,02
R$ 93,02 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 93,02 |
5 - 9 | R$ 90,53 |
10 - 24 | R$ 87,37 |
25 - 49 | R$ 68,14 |
50+ | R$ 67,18 |
Documentos Técnicos
Especificações
Brand
VishayResistance
220mΩ
Technology
Thick Film
Package/Case
TO-252
Tolerance
±5%
Power Rating
25W
Temperature Coefficient
±350ppm/°C
Series
DTO25
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
País de Origem
Czech Republic
Detalhes do produto
Vishay DTO25 Surface Mount Thick Film Power Resistors
Vishay DTO25 power resistors are constructed with a thick film element and tinned copper connections. Offering a wide resistance range from 0.016 Ω to 700kΩ, this series is non-inductive and the resistor remains isolated from the metal tab. With an AEC-Q200 qualification, these Vishay power resistors are suitable for automotive applications.