Vishay Single Layer Ceramic Capacitor (SLCC) 390pF 2kV dc ±10% S3N Dielectric, F, Through Hole +125°C Max Op. Temp.

Nº de Estoque RS: 173-1252Marca: VishayPart Number: F391K29S3NP63K7R
brand-logo
Ver tudo em Single Layer Ceramic Capacitors

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

390pF

Voltage

2kV dc

Mounting Type

Through Hole

Series

F

Tolerance

±10%

Dielectric

S3N

Diameter

7.5mm

Temperature Coefficient

±15%

Suppression Class

Class I

Maximum Operating Temperature

+125°C

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-30°C

Terminal Type

Radial

Capacitor Family

Single Layer

Detalhes do produto

Vishay F Series Ceramic Disc Capacitors

Ceramic class 1 capacitors S3N dielectric for SMPS, high frequency ballast and snubber circuits

Standards

IEC 60384-9, EIA 198

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.910,00

R$ 1,91 Each (In a Bag of 1000) (Sem VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 390pF 2kV dc ±10% S3N Dielectric, F, Through Hole +125°C Max Op. Temp.

R$ 1.910,00

R$ 1,91 Each (In a Bag of 1000) (Sem VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 390pF 2kV dc ±10% S3N Dielectric, F, Through Hole +125°C Max Op. Temp.
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

390pF

Voltage

2kV dc

Mounting Type

Through Hole

Series

F

Tolerance

±10%

Dielectric

S3N

Diameter

7.5mm

Temperature Coefficient

±15%

Suppression Class

Class I

Maximum Operating Temperature

+125°C

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-30°C

Terminal Type

Radial

Capacitor Family

Single Layer

Detalhes do produto

Vishay F Series Ceramic Disc Capacitors

Ceramic class 1 capacitors S3N dielectric for SMPS, high frequency ballast and snubber circuits

Standards

IEC 60384-9, EIA 198

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more