Vishay 4000V 250mA, Rectifier Diode, 2-Pin DO-204AL GP02-40-E3/54

Nº de Estoque RS: 629-8691Marca: VishayPart Number: GP02-40-E3/54Distrelec Article No.: 30152218
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

250mA

Peak Reverse Repetitive Voltage

4000V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

2µs

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

15A

Detalhes do produto

Vishay GP02-20 to GP02-40 Glass Passivated Junction Rectifiers

Features
• Superectifier structure for high reliability application
• Cavity-free glass-passivated junction
• Low leakage current
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
• Single die

Typical Applications
• High voltage power supplies
• Inverters
• Converters
• Freewheeling diodes applications

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/NHE3 - RoHS-compliant, AEC-Q101 qualified
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test, HE3 suffix
meets JESD 201 class 2 whisker test
Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 58,80

R$ 11,76 Each (In a Pack of 5) (Sem VAT)

Vishay 4000V 250mA, Rectifier Diode, 2-Pin DO-204AL GP02-40-E3/54
Selecione o tipo de embalagem

R$ 58,80

R$ 11,76 Each (In a Pack of 5) (Sem VAT)

Vishay 4000V 250mA, Rectifier Diode, 2-Pin DO-204AL GP02-40-E3/54
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 11,76R$ 58,80
50 - 245R$ 9,94R$ 49,70
250 - 495R$ 8,52R$ 42,60
500 - 1245R$ 7,62R$ 38,10
1250+R$ 6,24R$ 31,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

250mA

Peak Reverse Repetitive Voltage

4000V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

2µs

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

15A

Detalhes do produto

Vishay GP02-20 to GP02-40 Glass Passivated Junction Rectifiers

Features
• Superectifier structure for high reliability application
• Cavity-free glass-passivated junction
• Low leakage current
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
• Single die

Typical Applications
• High voltage power supplies
• Inverters
• Converters
• Freewheeling diodes applications

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/NHE3 - RoHS-compliant, AEC-Q101 qualified
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test, HE3 suffix
meets JESD 201 class 2 whisker test
Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em