Vishay Single Layer Ceramic Capacitor (SLCC) 150pF 10kV dc ±20%, HVCC, Through Hole +105°C Max Op. Temp.

Nº de Estoque RS: 204-2367Marca: VishayPart Number: HVCC203Y6P151MEAX
brand-logo
Ver tudo em Single Layer Ceramic Capacitors

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

150pF

Voltage

10kV dc

Mounting Type

Through Hole

Series

HVCC

Tolerance

±20%

Package/Case

Radial, Disc

Diameter

8mm

Length

38mm

Height

12mm

Dimensions

8 (Dia.) x 38mm

Suppression Class

Class II

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Tolerance Plus

+20%

Terminal Type

Radial

Tolerance Minus

-20%

Capacitor Family

Single Layer

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 6.822,50

R$ 27,29 Each (In a Bag of 250) (Sem VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 150pF 10kV dc ±20%, HVCC, Through Hole +105°C Max Op. Temp.

R$ 6.822,50

R$ 27,29 Each (In a Bag of 250) (Sem VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 150pF 10kV dc ±20%, HVCC, Through Hole +105°C Max Op. Temp.
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
250 - 250R$ 27,29R$ 6.822,50
500+R$ 24,95R$ 6.237,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

150pF

Voltage

10kV dc

Mounting Type

Through Hole

Series

HVCC

Tolerance

±20%

Package/Case

Radial, Disc

Diameter

8mm

Length

38mm

Height

12mm

Dimensions

8 (Dia.) x 38mm

Suppression Class

Class II

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Tolerance Plus

+20%

Terminal Type

Radial

Tolerance Minus

-20%

Capacitor Family

Single Layer

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more