Vishay, IHLP, 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 33 μH ±20% Shielded 4.4A Idc

Nº de Estoque RS: 173-2771Marca: VishayPart Number: IHLP4040DZER330M11
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Brand

Vishay

Inductance

33 μH

Maximum dc Current

4.4A

Package/Case

4040

Length

10.92mm

Depth

10.3mm

Height

4mm

Dimensions

10.92 x 10.3 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

94.5mΩ

Series

IHLP

Core Material

Metal Composite

Maximum Self Resonant Frequency

1MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Shielded

País de Origem

Israel

Detalhes do produto

IHLP4040DZ-11 Series Magnetically Shielded Wire Wound Chokes

Vishay Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

R$ 7.745,00

R$ 15,49 Each (On a Reel of 500) (Sem VAT)

Vishay, IHLP, 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 33 μH ±20% Shielded 4.4A Idc

R$ 7.745,00

R$ 15,49 Each (On a Reel of 500) (Sem VAT)

Vishay, IHLP, 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 33 μH ±20% Shielded 4.4A Idc

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Vishay

Inductance

33 μH

Maximum dc Current

4.4A

Package/Case

4040

Length

10.92mm

Depth

10.3mm

Height

4mm

Dimensions

10.92 x 10.3 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

94.5mΩ

Series

IHLP

Core Material

Metal Composite

Maximum Self Resonant Frequency

1MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Shielded

País de Origem

Israel

Detalhes do produto

IHLP4040DZ-11 Series Magnetically Shielded Wire Wound Chokes

Vishay Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em