Vishay N-Channel MOSFET, 2.1 A, 500 V, 3-Pin TO-220FP IRFI820GPBF

Nº de Estoque RS: 145-1790Marca: VishayPart Number: IRFI820GPBF
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

2.1 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

30 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

24 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

9.8mm

País de Origem

China

Detalhes do produto

N-Channel MOSFET, 500V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
N-Channel MOSFET, 2.1 A, 500 V, 3-Pin TO-220FP Vishay IRFI820GPBF
P.O.A.Each (Supplied in a Tube) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 599,50

R$ 11,99 Each (In a Tube of 50) (Sem VAT)

Vishay N-Channel MOSFET, 2.1 A, 500 V, 3-Pin TO-220FP IRFI820GPBF

R$ 599,50

R$ 11,99 Each (In a Tube of 50) (Sem VAT)

Vishay N-Channel MOSFET, 2.1 A, 500 V, 3-Pin TO-220FP IRFI820GPBF
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
N-Channel MOSFET, 2.1 A, 500 V, 3-Pin TO-220FP Vishay IRFI820GPBF
P.O.A.Each (Supplied in a Tube) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

2.1 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

30 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

24 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

9.8mm

País de Origem

China

Detalhes do produto

N-Channel MOSFET, 500V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
N-Channel MOSFET, 2.1 A, 500 V, 3-Pin TO-220FP Vishay IRFI820GPBF
P.O.A.Each (Supplied in a Tube) (Sem VAT)