Vishay N-Channel MOSFET, 11 A, 600 V, 3-Pin TO-247AC IRFPC50APBF

Nº de Estoque RS: 542-9844Marca: VishayPart Number: IRFPC50APBF
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

600 V

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

580 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

180 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

70 nC @ 10 V

Width

5.31mm

Transistor Material

Si

Number of Elements per Chip

1

Length

15.87mm

Maximum Operating Temperature

+150 °C

Height

20.7mm

Minimum Operating Temperature

-55 °C

Detalhes do produto

N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
N-channel MOSFET,IRFPC50A 11A 600V
P.O.A.Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 113,68

R$ 113,68 Each (Sem VAT)

Vishay N-Channel MOSFET, 11 A, 600 V, 3-Pin TO-247AC IRFPC50APBF
Selecione o tipo de embalagem

R$ 113,68

R$ 113,68 Each (Sem VAT)

Vishay N-Channel MOSFET, 11 A, 600 V, 3-Pin TO-247AC IRFPC50APBF
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 113,68
10 - 49R$ 108,53
50 - 99R$ 99,47
100 - 249R$ 95,05
250+R$ 90,67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
N-channel MOSFET,IRFPC50A 11A 600V
P.O.A.Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

600 V

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

580 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

180 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

70 nC @ 10 V

Width

5.31mm

Transistor Material

Si

Number of Elements per Chip

1

Length

15.87mm

Maximum Operating Temperature

+150 °C

Height

20.7mm

Minimum Operating Temperature

-55 °C

Detalhes do produto

N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
N-channel MOSFET,IRFPC50A 11A 600V
P.O.A.Each (Sem VAT)