Vishay 30V 200mA, Schottky Diode, 2-Pin MiniMELF LL103B-GS08

Nº de Estoque RS: 165-2597Marca: VishayPart Number: LL103B-GS08
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Brand

Vishay

Mounting Type

Surface Mount

Package Type

MiniMELF

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

10ns

Peak Non-Repetitive Forward Surge Current

15A

País de Origem

China

Detalhes do produto

Small Signal Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.700,00

R$ 1,08 Each (On a Reel of 2500) (Sem VAT)

Vishay 30V 200mA, Schottky Diode, 2-Pin MiniMELF LL103B-GS08

R$ 2.700,00

R$ 1,08 Each (On a Reel of 2500) (Sem VAT)

Vishay 30V 200mA, Schottky Diode, 2-Pin MiniMELF LL103B-GS08
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Mounting Type

Surface Mount

Package Type

MiniMELF

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

10ns

Peak Non-Repetitive Forward Surge Current

15A

País de Origem

China

Detalhes do produto

Small Signal Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more