Vishay 22Ω Thick Film Resistor 30W ±5% LTO030F22R00JTE3

Nº de Estoque RS: 532-8246Marca: VishayPart Number: LTO030F22R00JTE3
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

22Ω

Power Rating

30W

Tolerance

±5%

Technology

Thick Film

Series

LTO30

Package/Case

TO-220

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

País de Origem

Czech Republic

Detalhes do produto

LTO30 Series 30W Thick Film Power Resistors

LTO30 series 30W thick film power resistors with a compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 116,34

R$ 116,34 Each (Sem VAT)

Vishay 22Ω Thick Film Resistor 30W ±5% LTO030F22R00JTE3
Selecione o tipo de embalagem

R$ 116,34

R$ 116,34 Each (Sem VAT)

Vishay 22Ω Thick Film Resistor 30W ±5% LTO030F22R00JTE3
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 116,34
5 - 9R$ 109,87
10 - 24R$ 107,77
25 - 49R$ 104,71
50+R$ 86,29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

22Ω

Power Rating

30W

Tolerance

±5%

Technology

Thick Film

Series

LTO30

Package/Case

TO-220

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+150°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

País de Origem

Czech Republic

Detalhes do produto

LTO30 Series 30W Thick Film Power Resistors

LTO30 series 30W thick film power resistors with a compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em