1kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 63M

Nº de Estoque RS: 183-1300Marca: VishayPart Number: M63M102KB40
brand-logo
Ver tudo em Trimmer Potentiometers

Documentos Técnicos

Especificações

Brand

Vishay

Maximum Resistance

1kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

63M

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.52mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

País de Origem

Czech Republic

Detalhes do produto

63M Top Adjust

Single Turn 10mm Cermet 63 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

1kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 63M
Selecione o tipo de embalagem

P.O.A.

1kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 63M

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Maximum Resistance

1kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

63M

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.52mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

País de Origem

Czech Republic

Detalhes do produto

63M Top Adjust

Single Turn 10mm Cermet 63 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more