Vishay 64Y Series 19 (Electrical), 22 (Mechanical)-Turn Through Hole Trimmer Resistor with Pin Terminations, 100Ω ±10%

Nº de Estoque RS: 154-2353Marca: VishayPart Number: M64Y101KB40Distrelec Article No.: 16434430
brand-logo
Ver tudo em Trimmer Potentiometers

Documentos Técnicos

Especificações

Brand

Vishay

Maximum Resistance

100Ω

Number of Turns

19 (Electrical), 22 (Mechanical)

Mounting Type

Through Hole

Power Rating

1/2W

Series

64Y

Orientation

Top Adjust

Termination Style

Pin

Length

9.7mm

Depth

5mm

Height

11.1mm

Dimensions

9.7 x 5 x 11.1mm

Shaft Diameter

2.2 mm

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

País de Origem

Czech Republic

Detalhes do produto

Top Adjust 64Y Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 60,83

R$ 60,83 Each (Sem VAT)

Vishay 64Y Series 19 (Electrical), 22 (Mechanical)-Turn Through Hole Trimmer Resistor with Pin Terminations, 100Ω ±10%
Selecione o tipo de embalagem

R$ 60,83

R$ 60,83 Each (Sem VAT)

Vishay 64Y Series 19 (Electrical), 22 (Mechanical)-Turn Through Hole Trimmer Resistor with Pin Terminations, 100Ω ±10%
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 60,83
10 - 24R$ 57,65
25 - 49R$ 53,33
50 - 99R$ 48,40
100+R$ 44,54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Maximum Resistance

100Ω

Number of Turns

19 (Electrical), 22 (Mechanical)

Mounting Type

Through Hole

Power Rating

1/2W

Series

64Y

Orientation

Top Adjust

Termination Style

Pin

Length

9.7mm

Depth

5mm

Height

11.1mm

Dimensions

9.7 x 5 x 11.1mm

Shaft Diameter

2.2 mm

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

País de Origem

Czech Republic

Detalhes do produto

Top Adjust 64Y Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more