Documentos Técnicos
Especificações
Brand
VishayCapacitance
10µF
Voltage
63V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 (Dia.) x 10mm
Length
10mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
+85°C
Lifetime
3000h
Tolerance
-10 to +50%
Ripple Current
70mA
Leakage Current
6.3 μA, 7 μA
Equivalent Series Resistance
12.8Ω
Series
030 AS
Detalhes do produto
030 AS Series
Axial 85°C
P.O.A.
Each (In a Pack of 5) (Sem VAT)
5
P.O.A.
Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
VishayCapacitance
10µF
Voltage
63V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 (Dia.) x 10mm
Length
10mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
+85°C
Lifetime
3000h
Tolerance
-10 to +50%
Ripple Current
70mA
Leakage Current
6.3 μA, 7 μA
Equivalent Series Resistance
12.8Ω
Series
030 AS
Detalhes do produto