Vishay 2200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL203851222E3

Nº de Estoque RS: 684-2021Marca: VishayPart Number: MAL203851222E3
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

2200µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31mm

Height

31mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lead Pitch

7.5mm

Lifetime

3500h

Series

038 RSU

Ripple Current

1.885A

Leakage Current

1100 μA

Tolerance

±20%

Detalhes do produto

038 RSU series radial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 357,60

R$ 71,52 Each (In a Pack of 5) (Sem VAT)

Vishay 2200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL203851222E3
Selecione o tipo de embalagem

R$ 357,60

R$ 71,52 Each (In a Pack of 5) (Sem VAT)

Vishay 2200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL203851222E3
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 71,52R$ 357,60
25 - 45R$ 50,81R$ 254,05
50 - 120R$ 47,89R$ 239,45
125 - 245R$ 44,94R$ 224,70
250+R$ 41,78R$ 208,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

2200µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31mm

Height

31mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lead Pitch

7.5mm

Lifetime

3500h

Series

038 RSU

Ripple Current

1.885A

Leakage Current

1100 μA

Tolerance

±20%

Detalhes do produto

038 RSU series radial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more