Vishay 10μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - MAL203858109E3

Nº de Estoque RS: 684-2068Marca: VishayPart Number: MAL203858109E3
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

10µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2500h

Series

038 RSU

Ripple Current

70mA

Leakage Current

6.3 μA

Tolerance

±20%

Detalhes do produto

038 RSU series radial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 16,20

R$ 3,24 Each (In a Pack of 5) (Sem VAT)

Vishay 10μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - MAL203858109E3
Selecione o tipo de embalagem

R$ 16,20

R$ 3,24 Each (In a Pack of 5) (Sem VAT)

Vishay 10μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - MAL203858109E3
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 120R$ 3,24R$ 16,20
125 - 245R$ 1,31R$ 6,55
250 - 495R$ 1,22R$ 6,10
500 - 1245R$ 1,16R$ 5,80
1250+R$ 1,04R$ 5,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

10µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2500h

Series

038 RSU

Ripple Current

70mA

Leakage Current

6.3 μA

Tolerance

±20%

Detalhes do produto

038 RSU series radial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more