Documentos Técnicos
Especificações
Brand
VishayCapacitance
3300µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
7.5mm
Ripple Current
2.6A
Leakage Current
830 μA
Series
136 RVI
Tolerance
±20%
Detalhes do produto
136 Series
Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte
Standards
CEI 384-4/CECC 30300
R$ 492,90
R$ 98,58 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 492,90
R$ 98,58 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 98,58 | R$ 492,90 |
25 - 45 | R$ 85,04 | R$ 425,20 |
50 - 120 | R$ 81,28 | R$ 406,40 |
125 - 245 | R$ 77,33 | R$ 386,65 |
250+ | R$ 68,03 | R$ 340,15 |
Documentos Técnicos
Especificações
Brand
VishayCapacitance
3300µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
7.5mm
Ripple Current
2.6A
Leakage Current
830 μA
Series
136 RVI
Tolerance
±20%
Detalhes do produto
136 Series
Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte
Standards
CEI 384-4/CECC 30300