Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699103E3

Nº de Estoque RS: 747-0803Marca: VishayPart Number: MAL214699103E3
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lead Pitch

3.5mm

Lifetime

1000 h, 1500 h, 150000 h

Series

146 CTI

Polarised

Polar

Ripple Current

600mA

Leakage Current

50 μA

Tolerance

±20%

Detalhes do produto

Vishay 146 CTI Series

Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.

SMT 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 87,76

R$ 43,88 Each (In a Pack of 2) (Sem VAT)

Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699103E3
Selecione o tipo de embalagem

R$ 87,76

R$ 43,88 Each (In a Pack of 2) (Sem VAT)

Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699103E3
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lead Pitch

3.5mm

Lifetime

1000 h, 1500 h, 150000 h

Series

146 CTI

Polarised

Polar

Ripple Current

600mA

Leakage Current

50 μA

Tolerance

±20%

Detalhes do produto

Vishay 146 CTI Series

Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.

SMT 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more