Vishay 47μF Surface Mount Polymer Capacitor, 80V dc

Nº de Estoque RS: 174-0190Marca: VishayPart Number: MAL218497703E3
brand-logo
Ver tudo em Polymer Capacitors

Documentos Técnicos

Especificações

Brand

Vishay

Technology

Polymer

Capacitance

47µF

Dielectric Material Family

Aluminium

Voltage

80V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

40mΩ

Lead Pitch

4.5mm

Tolerance

±20%

Length

10.5mm

Depth

10.5mm

Maximum Operating Temperature

+105°C

Height

12.4mm

Dimensions

10 x 10 x 12.4mm

Series

184 CPNS

Ripple Current

1.8A

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

0.12%

Diameter

10mm

Polarised

Polar

Leakage Current

752 μA

Lifetime

2000h

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 28.924,00

R$ 72,31 Each (On a Reel of 400) (Sem VAT)

Vishay 47μF Surface Mount Polymer Capacitor, 80V dc

R$ 28.924,00

R$ 72,31 Each (On a Reel of 400) (Sem VAT)

Vishay 47μF Surface Mount Polymer Capacitor, 80V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Vishay

Technology

Polymer

Capacitance

47µF

Dielectric Material Family

Aluminium

Voltage

80V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

40mΩ

Lead Pitch

4.5mm

Tolerance

±20%

Length

10.5mm

Depth

10.5mm

Maximum Operating Temperature

+105°C

Height

12.4mm

Dimensions

10 x 10 x 12.4mm

Series

184 CPNS

Ripple Current

1.8A

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

0.12%

Diameter

10mm

Polarised

Polar

Leakage Current

752 μA

Lifetime

2000h

País de Origem

China