Vishay 4.7μF Surface Mount Polymer Capacitor, 100V dc

Nº de Estoque RS: 174-0191Marca: VishayPart Number: MAL218497901E3
brand-logo
Ver tudo em Polymer Capacitors

Documentos Técnicos

Especificações

Brand

Vishay

Technology

Polymer

Capacitance

4.7µF

Voltage

100V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

100mΩ

Lead Pitch

2.2mm

Tolerance

±20%

Length

6.7mm

Depth

6.7mm

Maximum Operating Temperature

+105°C

Height

8mm

Dimensions

6.7 x 6.7 x 8mm

Series

184 CPNS

Lifetime

200000 h @ 65 °C

Polarised

Polar

Leakage Current

600 μA

Ripple Current

1.06A

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Diameter

6.3mm

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 27.549,00

R$ 30,61 Each (On a Reel of 900) (Sem VAT)

Vishay 4.7μF Surface Mount Polymer Capacitor, 100V dc

R$ 27.549,00

R$ 30,61 Each (On a Reel of 900) (Sem VAT)

Vishay 4.7μF Surface Mount Polymer Capacitor, 100V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Vishay

Technology

Polymer

Capacitance

4.7µF

Voltage

100V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

100mΩ

Lead Pitch

2.2mm

Tolerance

±20%

Length

6.7mm

Depth

6.7mm

Maximum Operating Temperature

+105°C

Height

8mm

Dimensions

6.7 x 6.7 x 8mm

Series

184 CPNS

Lifetime

200000 h @ 65 °C

Polarised

Polar

Leakage Current

600 μA

Ripple Current

1.06A

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Diameter

6.3mm

País de Origem

China