Documentos Técnicos
Especificações
Brand
VishayTechnology
Polymer
Capacitance
22µF
Voltage
25V dc
Dielectric Material Family
Aluminium
Mounting Type
Surface Mount
Equivalent Series Resistance
60mΩ
Lead Pitch
2.2mm
Tolerance
±20%
Length
6.7mm
Depth
6.7mm
Maximum Operating Temperature
+125°C
Height
6.1mm
Dimensions
6.7 x 6.7 x 6.1mm
Series
186 CPNT
Ripple Current
1.5A
Automotive Standard
AEC-Q200
Minimum Operating Temperature
-55°C
Dissipation Factor
0.1%
Diameter
6.3mm
Polarised
Polar
Leakage Current
600 μA
Lifetime
2000000 h @ 65 °C
País de Origem
China
R$ 142,10
R$ 14,21 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 142,10
R$ 14,21 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 90 | R$ 14,21 | R$ 142,10 |
100 - 240 | R$ 13,98 | R$ 139,80 |
250 - 490 | R$ 10,24 | R$ 102,40 |
500 - 990 | R$ 7,43 | R$ 74,30 |
1000+ | R$ 7,26 | R$ 72,60 |
Documentos Técnicos
Especificações
Brand
VishayTechnology
Polymer
Capacitance
22µF
Voltage
25V dc
Dielectric Material Family
Aluminium
Mounting Type
Surface Mount
Equivalent Series Resistance
60mΩ
Lead Pitch
2.2mm
Tolerance
±20%
Length
6.7mm
Depth
6.7mm
Maximum Operating Temperature
+125°C
Height
6.1mm
Dimensions
6.7 x 6.7 x 6.1mm
Series
186 CPNT
Ripple Current
1.5A
Automotive Standard
AEC-Q200
Minimum Operating Temperature
-55°C
Dissipation Factor
0.1%
Diameter
6.3mm
Polarised
Polar
Leakage Current
600 μA
Lifetime
2000000 h @ 65 °C
País de Origem
China