Vishay 25F Supercapacitor -20 → +50% Tolerance, 230 EDLC-HV 3V dc, Through Hole

Nº de Estoque RS: 180-2313Marca: VishayPart Number: MAL223091006E3
brand-logo
Ver tudo em Supercapacitors

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

25F

Voltage

3V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

16.5mm

Height

27mm

Dimensions

16.5 (Dia.) x 27mm

Lead Pitch

7.5mm

Leakage Current

75 μA

Lifetime

2000h

Series

230 EDLC-HV

Tolerance

-20 → +50%

Capacitor Family

Electric Double Layer

Lead Diameter

0.8mm

Dielectric Material Family

Electrical Double Layer

Terminal Type

Through Hole

Lead Spacing

7.5 mm

Product Diameter

16.5mm

Polarised

Polar

País de Origem

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 264,84

R$ 132,42 Each (In a Pack of 2) (Sem VAT)

Vishay 25F Supercapacitor -20 → +50% Tolerance, 230 EDLC-HV 3V dc, Through Hole

R$ 264,84

R$ 132,42 Each (In a Pack of 2) (Sem VAT)

Vishay 25F Supercapacitor -20 → +50% Tolerance, 230 EDLC-HV 3V dc, Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 18R$ 132,42R$ 264,84
20 - 48R$ 127,78R$ 255,56
50 - 98R$ 123,01R$ 246,02
100 - 198R$ 117,79R$ 235,58
200+R$ 112,49R$ 224,98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

25F

Voltage

3V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

16.5mm

Height

27mm

Dimensions

16.5 (Dia.) x 27mm

Lead Pitch

7.5mm

Leakage Current

75 μA

Lifetime

2000h

Series

230 EDLC-HV

Tolerance

-20 → +50%

Capacitor Family

Electric Double Layer

Lead Diameter

0.8mm

Dielectric Material Family

Electrical Double Layer

Terminal Type

Through Hole

Lead Spacing

7.5 mm

Product Diameter

16.5mm

Polarised

Polar

País de Origem

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more