Vishay 10F Supercapacitor -20 → +50% Tolerance, 235 EDLC 3V dc, Through Hole

Nº de Estoque RS: 196-7877Marca: VishayPart Number: MAL223551013E3
brand-logo
Ver tudo em Supercapacitors

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

10F

Voltage

3V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Automotive Standard

AEC-Q200

Diameter

10mm

Height

32mm

Dimensions

10 x 30mm

Lead Pitch

5mm

Leakage Current

4 mA

Equivalent Series Resistance

31mΩ

Lifetime

1000h

Series

235 EDLC

Tolerance

-20 → +50%

Terminal Type

Through Hole

Lead Spacing

5 mm

Product Diameter

10mm

Polarised

Polar

Lead Diameter

0.8mm

Capacitor Family

Electric Double Layer

País de Origem

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 21.545,00

R$ 43,09 Each (In a Pack of 500) (Sem VAT)

Vishay 10F Supercapacitor -20 → +50% Tolerance, 235 EDLC 3V dc, Through Hole

R$ 21.545,00

R$ 43,09 Each (In a Pack of 500) (Sem VAT)

Vishay 10F Supercapacitor -20 → +50% Tolerance, 235 EDLC 3V dc, Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

10F

Voltage

3V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Automotive Standard

AEC-Q200

Diameter

10mm

Height

32mm

Dimensions

10 x 30mm

Lead Pitch

5mm

Leakage Current

4 mA

Equivalent Series Resistance

31mΩ

Lifetime

1000h

Series

235 EDLC

Tolerance

-20 → +50%

Terminal Type

Through Hole

Lead Spacing

5 mm

Product Diameter

10mm

Polarised

Polar

Lead Diameter

0.8mm

Capacitor Family

Electric Double Layer

País de Origem

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more