Vishay 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - MAL225620472E3

Nº de Estoque RS: 875-2582Marca: VishayPart Number: MAL225620472E3
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

4700µF

Voltage

35V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

23 (Dia.) x 27mm

Height

27mm

Minimum Operating Temperature

-40°C

Diameter

23mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Leakage Current

1.22 mA

Tolerance

±20%

Equivalent Series Resistance

113mΩ

Series

256

Ripple Current

1.63A

Detalhes do produto

256 Series

MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 107,60

R$ 107,60 Each (Sem VAT)

Vishay 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - MAL225620472E3
Selecione o tipo de embalagem

R$ 107,60

R$ 107,60 Each (Sem VAT)

Vishay 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - MAL225620472E3
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 107,60
10 - 24R$ 87,29
25 - 49R$ 77,74
50 - 99R$ 67,61
100+R$ 62,98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

4700µF

Voltage

35V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

23 (Dia.) x 27mm

Height

27mm

Minimum Operating Temperature

-40°C

Diameter

23mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Leakage Current

1.22 mA

Tolerance

±20%

Equivalent Series Resistance

113mΩ

Series

256

Ripple Current

1.63A

Detalhes do produto

256 Series

MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more