Documentos Técnicos
Especificações
Brand
VishayCapacitance
15000µF
Voltage
16V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
23 (Dia.) x 32mm
Height
32mm
Minimum Operating Temperature
-40°C
Diameter
23mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Tolerance
±20%
Equivalent Series Resistance
44mΩ
Ripple Current
2.2A
Series
256
Leakage Current
1.47 mA
País de Origem
China
Detalhes do produto
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
R$ 4.999,68
R$ 59,52 Each (In a Box of 84) (Sem VAT)
84
R$ 4.999,68
R$ 59,52 Each (In a Box of 84) (Sem VAT)
84
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
VishayCapacitance
15000µF
Voltage
16V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
23 (Dia.) x 32mm
Height
32mm
Minimum Operating Temperature
-40°C
Diameter
23mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Tolerance
±20%
Equivalent Series Resistance
44mΩ
Ripple Current
2.2A
Series
256
Leakage Current
1.47 mA
País de Origem
China
Detalhes do produto
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve