Vishay Bridge Rectifier, 35A, 400V, 4-Pin

Nº de Estoque RS: 180-6990Marca: VishayPart Number: MB4S-E3/80
brand-logo
Ver tudo em Retificadores Ponte

Documentos Técnicos

Especificações

Brand

Vishay

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Surface Mount

Package Type

TO-269AA

Pin Count

4

Configuration

Quad

Peak Non-Repetitive Forward Surge Current

450A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

100µA

Dimensions

4.95 x 4.1 x 2.7mm

Length

4.95mm

Height

2.7mm

Width

4.1mm

Junction Capacitance

13pF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 17.160,00

R$ 5,72 Each (On a Reel of 3000) (Sem VAT)

Vishay Bridge Rectifier, 35A, 400V, 4-Pin

R$ 17.160,00

R$ 5,72 Each (On a Reel of 3000) (Sem VAT)

Vishay Bridge Rectifier, 35A, 400V, 4-Pin
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Surface Mount

Package Type

TO-269AA

Pin Count

4

Configuration

Quad

Peak Non-Repetitive Forward Surge Current

450A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

100µA

Dimensions

4.95 x 4.1 x 2.7mm

Length

4.95mm

Height

2.7mm

Width

4.1mm

Junction Capacitance

13pF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more