Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay MBB0207 Series Axial Thin Film Fixed Resistor 1Ω ±1% 0.6W ±50ppm/°C

Nº de Estoque RS: 477-7423Marca: VishayPart Number: MBB02070C1008FCT00Distrelec Article No.: 16059142
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Case Style

Conformal

Temperature Coefficient

±50ppm/°C

Termination Style

Axial

Dimensions

2.5 (Dia.) x 6.5mm

Length

6.5mm

Diameter

2.5mm

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Detalhes do produto

0.6W MBB 0207 Series (Zero → 910Ω)

Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
0.6W METAL FILM 1R0
P.O.A.Each (In a Pack of 50) (Sem VAT)
Vishay 1Ω Thin Film Resistor 0.6W ±1% MRS25000C1008FCT00
R$ 2,52Each (In a Pack of 25) (Sem VAT)
Panasonic 1Ω Metal Film Fixed Resistor 0.5W ±5% ERX12SJ1R0
P.O.A.Each (In a Box of 2000) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 92,50

R$ 1,85 Each (In a Pack of 50) (Sem VAT)

Vishay MBB0207 Series Axial Thin Film Fixed Resistor 1Ω ±1% 0.6W ±50ppm/°C
Selecione o tipo de embalagem

R$ 92,50

R$ 1,85 Each (In a Pack of 50) (Sem VAT)

Vishay MBB0207 Series Axial Thin Film Fixed Resistor 1Ω ±1% 0.6W ±50ppm/°C
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
50 - 450R$ 1,85R$ 92,50
500 - 1200R$ 0,83R$ 41,50
1250 - 2450R$ 0,83R$ 41,50
2500+R$ 0,83R$ 41,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
0.6W METAL FILM 1R0
P.O.A.Each (In a Pack of 50) (Sem VAT)
Vishay 1Ω Thin Film Resistor 0.6W ±1% MRS25000C1008FCT00
R$ 2,52Each (In a Pack of 25) (Sem VAT)
Panasonic 1Ω Metal Film Fixed Resistor 0.5W ±5% ERX12SJ1R0
P.O.A.Each (In a Box of 2000) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Case Style

Conformal

Temperature Coefficient

±50ppm/°C

Termination Style

Axial

Dimensions

2.5 (Dia.) x 6.5mm

Length

6.5mm

Diameter

2.5mm

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Detalhes do produto

0.6W MBB 0207 Series (Zero → 910Ω)

Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
0.6W METAL FILM 1R0
P.O.A.Each (In a Pack of 50) (Sem VAT)
Vishay 1Ω Thin Film Resistor 0.6W ±1% MRS25000C1008FCT00
R$ 2,52Each (In a Pack of 25) (Sem VAT)
Panasonic 1Ω Metal Film Fixed Resistor 0.5W ±5% ERX12SJ1R0
P.O.A.Each (In a Box of 2000) (Sem VAT)