Vishay 100Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT0603MD1000BP100

Nº de Estoque RS: 170-1889Marca: VishayPart Number: MCT0603MD1000BP100
brand-logo
Ver tudo em Surface Mount Resistors

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

100Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Detalhes do produto

MCT - MD Series (Superior moisture resistivity)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 4.910,00

R$ 4,91 Each (On a Reel of 1000) (Sem VAT)

Vishay 100Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT0603MD1000BP100

R$ 4.910,00

R$ 4,91 Each (On a Reel of 1000) (Sem VAT)

Vishay 100Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT0603MD1000BP100
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
1000 - 1000R$ 4,91R$ 4.910,00
2000+R$ 4,88R$ 4.880,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

100Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Detalhes do produto

MCT - MD Series (Superior moisture resistivity)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em