Vishay 1kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.12W - MCU08050D1001BP100

Nº de Estoque RS: 188-5620Marca: VishayPart Number: MCU08050D1001BP100
brand-logo
Ver tudo em Surface Mount Resistors

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

1kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.12W

Temperature Coefficient

±25ppm/K

Series

MCU

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (On a Reel of 1000) (Sem VAT)

Vishay 1kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.12W - MCU08050D1001BP100

P.O.A.

Each (On a Reel of 1000) (Sem VAT)

Vishay 1kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.12W - MCU08050D1001BP100
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Vishay

Resistance

1kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.12W

Temperature Coefficient

±25ppm/K

Series

MCU

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em