Documentos Técnicos
Especificações
Brand
VishayCapacitance
10nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±1%
Series
MKP 1837
Lead Pitch
5mm
Dielectric
PP
Lead Diameter
0.5mm
Terminal Type
Through Hole
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+100°C
Detalhes do produto
MKP1837 Series Metallised Polypropylene Film Capacitors 1%
Approvals
IEC 384-17
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
R$ 185,80
R$ 18,58 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 185,80
R$ 18,58 Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
10
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 40 | R$ 18,58 | R$ 185,80 |
50 - 90 | R$ 17,59 | R$ 175,90 |
100 - 240 | R$ 16,64 | R$ 166,40 |
250 - 490 | R$ 14,60 | R$ 146,00 |
500+ | R$ 12,64 | R$ 126,40 |
Documentos Técnicos
Especificações
Brand
VishayCapacitance
10nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±1%
Series
MKP 1837
Lead Pitch
5mm
Dielectric
PP
Lead Diameter
0.5mm
Terminal Type
Through Hole
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+100°C
Detalhes do produto
MKP1837 Series Metallised Polypropylene Film Capacitors 1%
Approvals
IEC 384-17
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal