Vishay 22nF Polypropylene Capacitor PP 63 V ac, 100 V dc ±1% Tolerance Through Hole MKP 1837 Series

Nº de Estoque RS: 166-6443Marca: VishayPart Number: MKP1837322011
brand-logo
Ver tudo em Film Capacitors

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

22nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±1%

Series

MKP 1837

Lead Pitch

5mm

Dielectric

PP

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Lead Diameter

0.5mm

Detalhes do produto

MKP1837 Series Metallised Polypropylene Film Capacitors 1%

Approvals

IEC 384-17

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 130,40

R$ 13,04 Each (In a Pack of 10) (Sem VAT)

Vishay 22nF Polypropylene Capacitor PP 63 V ac, 100 V dc ±1% Tolerance Through Hole MKP 1837 Series
Selecione o tipo de embalagem

R$ 130,40

R$ 13,04 Each (In a Pack of 10) (Sem VAT)

Vishay 22nF Polypropylene Capacitor PP 63 V ac, 100 V dc ±1% Tolerance Through Hole MKP 1837 Series
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Vishay

Capacitance

22nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±1%

Series

MKP 1837

Lead Pitch

5mm

Dielectric

PP

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Lead Diameter

0.5mm

Detalhes do produto

MKP1837 Series Metallised Polypropylene Film Capacitors 1%

Approvals

IEC 384-17

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more